text.skipToContent text.skipToNavigation

Manufacturer Part #

R12P21503D

RXXPXXX Series 2 W 12 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
RECOM R12P21503D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: -3V/15V
Input Voltage: 12V
Efficiency: 84%
Load Capacitance: 680pF
Load Regulation (%): 10%
Output Current: 93mA
Switching Frequency-Max: 50kHz
Ripple & Noise: 200mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
231
USA:
231
On Order:
0
Factory Stock:Factory Stock:
95
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.12
USD
Quantity
Unit Price
1
$9.12
4
$9.00
15
$8.88
25
$8.83
50+
$8.69
Product Variant Information section