Manufacturer Part #
R24-150B
RXX-B Series 5 W 95 to 210 V Single Adjustable Output INNOLINE DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
RECOM R24-150B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R24-150B - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 95V |
| Input Voltage: | 21V to 27V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$47.61
3
$46.83
4
$46.63
10
$45.98
15+
$45.35
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
PCB Mount