Manufacturer Part #
RE-0505S
RE Series 1 W Single Output 5 V DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
RECOM RE-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RE-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Power Dissipation: | 1W |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 15% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 105kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 19.6mm x W 6mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The RE-0505S is a part of RE-05 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RE DC/DC converters are typically used in general purpose power isolation and voltage matching
applications, and feature a full industrial operating temperature range of -40°C ~ +85°C without derating.
Features:
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom Solutions Available
- Efficiency to 85%
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$5.44
15
$5.39
30
$5.35
50
$5.33
125+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole