Manufacturer Part #
REC7.5-2405SRW/H1/A/M
America Only - REC7.5 Series 7.5 W Single Output 5 V SMT DC/DC Converter -SMD-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:DIP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REC7.5-2405SRW/H1/A/M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REC7.5-2405SRW/H1/A/M - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 7.5W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Package Style: | DIP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The REC7.5-2405SRW/H1/A/M is a part of REC7.5-xxxxSRW/DRW-series offer single and dual regulated outputs in a DIP24 package with 1 kV, 2 kV or 3 kV options and are suitable for higher power industrial or medical applications.
Remote on/off control is possible with the /CTRL option and SMD pinning is offered with the /SMD option. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features:
- 7.5 W DIP24 Package
- 1 KVDC, 2 KVDC and 3 kVDC Isolation Options
- Approved for Medical Applications (/H3)
- UL and EN Safety Approvals
- Continuous Short Circuit Protection (power limiting)
- 5 Side Shielded Metal Case
- Full SMD design
- 2 Case Style Options
- Remote Pin Option
- Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$24.68
30+
$24.33
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Surface Mount