Manufacturer Part #
REC7.5-2412SRW/H2/A/M
REC7.5 Series 7.5 W Single Output 12 V DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
RECOM REC7.5-2412SRW/H2/A/M - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
RECOM REC7.5-2412SRW/H2/A/M - Technical Attributes
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 7.5W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 36V |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Features & Applications
The REC7.5-2412SRW/H2/A/M is a part of REC7.5 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.
The REC7.5-xxxxSRW/DRW-series offer single and dual regulated outputs in a DIP24 package with 1kV, 2kV or 3kV options and are suitable for higher power industrial or medical applications. Remote on/off control is possible with the /CTRL option and SMD pinning is offered with the /SMD option. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features:
- 7.5W DIP24 Package
- 1KVDC, 2KVDC and 3kVDC Isolation Options
- Approved for Medical Applications (/H3)
- UL and EN Safety Approvals
- Continuous Short Circuit Protection (power limiting)
- 5 Side Shielded Metal Case
- Full SMD design
- 2 Case Style Options
- Remote Pin Option
- Efficiency to 86%
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole