text.skipToContent text.skipToNavigation

Manufacturer Part #

REM1-0505S

REM1 Series 1 W 5 V Input 5 V Single Output Medical Unregulated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
RECOM REM1-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Quiescent Current: 25mA
Load Capacitance: 2200µF
Load Regulation (%): 8%
Output Current: 200mA
Ripple & Noise: 75mV
Dimension: L  19.6mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
305
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
25
$13.30
50+
$13.14
Product Variant Information section