text.skipToContent text.skipToNavigation

Manufacturer Part #

REM2-0505D

REM2 Series -5/5 V 200 mA 2 W Surface Mount Dual Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM2-0505D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +95°C
Efficiency: 82%
Quiescent Current: 46mA
Load Regulation (%): 15%
Output Current: 200mA
Dimension: L  23mm x W  8mm x H  12.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.40
USD
Quantity
Unit Price
2
$18.97
4
$18.82
10
$18.62
25
$18.43
40+
$18.20
Product Variant Information section