text.skipToContent text.skipToNavigation

Manufacturer Part #

RI-1212S

RI Series 2 W Single Output 12 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
RECOM RI-1212S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Power Dissipation: 2W
Load Capacitance: 680µF
Load Regulation (%): 10%
Output Current: 167mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RI-1212S is a part of RI series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters.

Features:

  • Custom Solutions Available
  • 1kVDC Isolation
  • No External Components Required
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • No Heatsink Required
  • Efficiency to 85%
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
854
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.79
USD
Quantity
Unit Price
4
$6.79
15
$6.71
25
$6.68
50
$6.64
100+
$6.55
Product Variant Information section