Manufacturer Part #
RKZE-1205S
RKZE Series 2 W 12 V Input 5 V Single Output DC/DC-Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RKZE-1205S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RKZE-1205S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 83% |
| Quiescent Current: | 30mA |
| Load Capacitance: | 1500µF |
| Load Regulation (%): | 15% |
| Output Current: | 400mA |
| Switching Frequency-Max: | 20kHz |
| Ripple & Noise: | 75mV |
| Dimension: | L 19.65mm x W 7.05mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.31
5
$6.26
20
$6.18
40
$6.14
100+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole