text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-0505D

RP Series 1 W Dual Output -5 V / 5 V ECONOLINE DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP-0505D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 76%
Power Dissipation: 1W
Load Capacitance: 470µF
Load Regulation (%): 15%
Output Current: ±100mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 100mV
Dimension: L  19.7mm x W  7.1mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RP-0505D is a part of RP series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1
certified, making them suitable for medical as well as IGBT driver applications.

Features:

  • Micro Size SIP4 Package
  • 3kVDC Isolation
  • Approved for Medical Applications
  • Industry Standard Pinout
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
703
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
1
$12.73
4
$12.54
10
$12.42
25
$12.30
40+
$12.12
Product Variant Information section