Manufacturer Part #
RSH3-2415D/H2
3W DC/DC-Converter 'ECONOLINE' SMD DIP14 2kV reg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RSH3-2415D/H2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RSH3-2415D/H2 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 18V to 36V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 83% |
| Load Capacitance: | 330µF |
| Load Regulation (%): | 0.5% |
| Output Current: | ±0.1A |
| Ripple & Noise: | 30mV |
| Dimension: | L 18.9mm x W 12.8mm x H 8.7mm |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$9.27
50
$9.20
75
$9.17
100+
$9.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
Module
Mounting Method:
Surface Mount