text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-2405SZ

RSO Series 1 W Single Output 5 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
RECOM RSO-2405SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 9V to 36V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
532
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.08
USD
Quantity
Unit Price
22
$15.64
44+
$15.44
Product Variant Information section