text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCS32412C

SUC Series 3 W Single Output 12 V Open Frame Isolated DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUCS32412C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Features & Applications

The SUCS series super compact and highly efficient isolation type surface-mount DC-DC converters. A wide temperature range (-40 to +85 ) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions.  

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option ( May-09 )
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.86
USD
Quantity
Unit Price
2
$15.43
4
$15.31
10
$15.15
25
$15.00
40+
$14.81
Product Variant Information section