Manufacturer Part #
VAWQ3-Q48-D12H
VAWQ3 Series ±125 mA 3 W ±12 V Dual Output DC/DC Isolated Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VAWQ3-Q48-D12H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VAWQ3-Q48-D12H - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 18V to 72V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$18.62
20
$18.49
30
$18.41
40
$18.35
50+
$18.17
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole