text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB200W-Q24-S15

VHB200W Series 200 W Single Output 15 V 13.3 A DC-DC Isolated Converter Box

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHB200W-Q24-S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 15V
Input Voltage: 10V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,269.92
USD
Quantity
Unit Price
1
$180.90
2
$178.27
3
$176.74
4
$175.67
5+
$172.29
Product Variant Information section