text.skipToContent text.skipToNavigation

Manufacturer Part #

06EK3

EK Series Power Entry Module EMI Filter 250 VAC 6 A

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 06EK3 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 6A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$813.20
USD
Quantity
Unit Price
2
$21.16
4
$20.98
10
$20.74
20
$20.56
30+
$20.33
Product Variant Information section