Manufacturer Part #
20DBAG5
Power Line Filter 50Hz to 60Hz 20A 250VAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta 20DBAG5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta 20DBAG5 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 20A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$12.50
4
$12.31
10
$12.19
25
$12.08
40+
$11.90
Product Variant Information section
Available Packaging
Package Qty:
84 per Box