text.skipToContent text.skipToNavigation

Manufacturer Part #

20DKBG5

Power Line Filter 50Hz to 60Hz 20A 250VAC

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 20DKBG5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.76
USD
Quantity
Unit Price
2
$15.75
4
$15.63
10
$15.47
25
$15.31
40+
$15.12
Product Variant Information section