Manufacturer Part #
6609116-3
HG Series EMI / RFI 6 A 250 VAC Flanged Mount Power Entry Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Bag Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 6609116-3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 6609116-3 - Technical Attributes
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 6A |
| Mounting Method: | Flange Mount |
Features & Applications
The HG Series of power entry modules combines the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fuse holder. The HG series is the medical version of the GG series with reduced line-to-ground capacitance to meet UL 2601 patient care requirements. Both series are compact; they are Tyco Electronics’ smallest filtered power entry modules with metric fuse holders.
The HG series is available with current ratings up to 10 A at 250 VAC, 50/60 Hz. With the addition of the lead wire option, the series is available with either industry standard 0.250 inch (3.65mm) tab terminals or 5 inch lead wires for load side terminations.
Applications
The HG series power entry modules find wide use in communications, computer and consumer electronics, industrial, commercial, instrumentation and medical equipment.
The 6609116-3 is a Corcom- HG Series (1-6 Amp) 250 VAC, Flanged Mount Style EMI/RFI Power Entry Filter- Medical Application- 6EHG1-2Available Packaging
Package Qty:
36 per Bag
Mounting Method:
Flange Mount