text.skipToContent text.skipToNavigation

Manufacturer Part #

8-6609955-8

Corcom P Series Chameleon 10 Amp Horizontal Mount Power Entry Module - PE0S0DBX0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-6609955-8 - Technical Attributes
Attributes Table
Application: AC
Rated Current: 10A
Features & Applications

The 8-6609955-8 is a P series power entry module offers fuller flexibility of design in a more compact package. As the first 10 amp module to provide all five power entry functions in one compact design, the CHAMELEON module readily adapts to its environment and the needs of international markets.

The CHAMELEON modules compact design and modular construction will allow you to select the power entry features you require — without altering the panel cutout. And the Chameleon module, with adapters, will fit any standard panel cutout.

Features:

  • Snap-in or flange mounting
  • IEC power line connector
  • Both North American and European fusing capabilities
  • Two voltage selections
  • Optional DPST on/off switch
  • Filtering options for general purpose, medical and high-performance applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
48
Multiple Of:
16
Total
$844.80
USD
Quantity
Unit Price
16
$17.79
32
$17.67
48
$17.60
64
$17.55
80+
$17.40
Product Variant Information section