Manufacturer Part #
DC11.0001.201
DC11 Series IEC 250 V 12 A Snap In C14 Appliance Inlet Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER DC11.0001.201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER DC11.0001.201 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 12A |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$6.34
100+
$6.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Snap Fit