text.skipToContent text.skipToNavigation

Manufacturer Part #

DC21.0021.1111

DC21 Series IEC 250 V 10 A Screw On C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DC21.0021.1111 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.20
USD
Quantity
Unit Price
40
$9.30
80+
$9.19
Product Variant Information section