text.skipToContent text.skipToNavigation

Manufacturer Part #

Q-710

NEMA 5 - 15 3 Position 125 V 15 A Free Hanging Male Pin Plug

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek Q-710 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 15A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.32
USD
Quantity
Unit Price
5
$4.74
20
$4.63
30
$4.60
75
$4.53
125+
$4.43
Product Variant Information section