text.skipToContent text.skipToNavigation

Manufacturer Part #

ACTP112

ACTP Series 12 VDC 30 A 1 W SPDT Through Hole Slim Type Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACTP112 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 83.3mA
Coil Resistance: 144Ω
Switching Voltage: 14V
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,775.00
USD
Quantity
Unit Price
30
$1.94
60
$1.92
120
$1.90
150
$1.89
450+
$1.85
Product Variant Information section