text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ970E-1C-12D

AZ970E Series SPDT (1 Form C) 12 V 45 A Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ970E-1C-12D - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 133.3mA
Coil Resistance: 90Ω
Switching Voltage: 75V
Power Dissipation: 1.6W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,236.00
USD
Quantity
Unit Price
300
$1.05
600+
$1.03
Product Variant Information section