text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9871-1C-24DET

AZ9871 Series Micro 25 A SPDT 24 VDC PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9871-1C-24DET - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
25
$0.87
75
$0.845
125
$0.835
500
$0.805
750+
$0.785
Product Variant Information section