text.skipToContent text.skipToNavigation

Manufacturer Part #

CA1A-12V-C-5

CA Series 30 A 12 V SPST-NO Small Size Light Weight Automotive Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CA1A-12V-C-5 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Coil Type: Non-Latching
Coil Current: 150mA
Coil Resistance: 80Ω
Switching Voltage: 16V
Power Dissipation: 1.8W
Contact Material: Ag alloy
Insulation Resistance: 10MΩ
Operating Temp Range: -30°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.40
USD
Quantity
Unit Price
20
$3.82
40
$3.77
60
$3.75
100
$3.72
200+
$3.65
Product Variant Information section