text.skipToContent text.skipToNavigation

Manufacturer Part #

70-ODC24

70 Series 3.5 A 60 V Standard Normally Open Through Hole DC Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70-ODC24 - Technical Attributes
Attributes Table
Type: DC Output
Input Current-Max: 9mA
Input Voltage: 15V to 30V
Output Voltage: 3V to 60V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Features & Applications

The 70-ODC24 is an I/O Module with Standard output, digital output DC, 24 Vdc logic, 3-60 Vdc fast.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, "Surge Withstanding Capability Test"
  • SPST, Normally Open
  • UL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5 x 20 mm Glass Fuses
  • Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.88
USD
Quantity
Unit Price
3
$9.96
5
$9.91
20
$9.78
30
$9.74
75+
$9.60
Product Variant Information section