Manufacturer Part #
70M-ODC5R
70M Series SPST 0.5 A 0 to 100 V 1.5 kVrms Miniature Through Hole I/O Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 70M-ODC5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 70M-ODC5R - Technical Attributes
Attributes Table
| Type: | AC/DC Input |
| Output Current-Max: | 0.5A |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$18.13
3
$17.91
10
$17.67
20
$17.53
40+
$17.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole