text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393194-9

T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393194-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 320Ω
Switching Voltage: 30V
Rated Power: 450mW
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -30°C to +85°C
Height - Max: 14.7mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
591,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,630.00
USD
Quantity
Unit Price
10
$1.73
25
$1.71
50
$1.69
150
$1.67
300+
$1.63
Product Variant Information section