text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393243-9

RT Series DPDT 8 A 5 VDC 62 Ohm Low Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TE Connectivity 1-1393243-9 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 62Ω
Switching Voltage: 400V
Rated Power: 403mW
Contact Material: Silver Nickel
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,379
USA:
3,379
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.95
USD
Quantity
Unit Price
5
$4.99
20
$4.87
30
$4.84
75
$4.76
125+
$4.66
Product Variant Information section