text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393239-5

1 Form C SPDT-CO, 16 A Contact Rating, 24 VDC General Purpose Relay RT31L024

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393239-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form C
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Through Hole
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
20
$3.75
40
$3.71
60
$3.68
100
$3.65
200+
$3.58
Product Variant Information section