Manufacturer Part #
ALZ12B24TW
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALZ12B24TW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ALZ12B24TW - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 16.7mA |
| Contact Current-Max: | 16A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$1.91
200
$1.89
300
$1.88
400+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole