text.skipToContent text.skipToNavigation

Manufacturer Part #

APF10205

APF10205

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Panasonic Industry APF10205 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 34mA
Contact Current-Max: 6A
Coil Resistance: 147Ω
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$166.00
USD
Quantity
Unit Price
20
$8.30
40
$8.24
60
$8.21
80
$8.19
100+
$8.12
Product Variant Information section