Manufacturer Part #
ARS16Y03
3 GHz capable, 10 W (at 3 GHz), 50Ω/75Ω impedance and 1 Form C relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry ARS16Y03 - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
Description:Impact of China Rare Earth Export Regulations on PID?s Industrial Relay Product Shipment.Panasonic regret to inform you that the Ministry of Commerce, and General Administration of Customs of the People's Republic of China has announced the enforcement of rare earth export regulations with respect to certain materials as specified on the attached document. In response to this situation, Panasonic has continued to scrutinize the impact on relay production with material suppliers.Unfortunately, there is no prospect of obtaining export permits from the Chinese authorities at present. Although we are considering purchasing substitute materials, it is difficult to improve the situation in the short term as the raw materials themselves are subject to export regulations and material molding molds are required.Please excuse our inability to deliver products at this time due to these impacts, which are beyond Panasonic?s control. We will continue to keep you informed and continue to work toward a resolution of this situation. Once we are able to procure materials at issue from a source that permits Panasonic to be compliant with these regulations, we will resume production to fulfil orders. We ask for your understanding and cooperation during this time.
Part Status:
Panasonic Industry ARS16Y03 - Technical Attributes
| Relay Type: | RF |
| Coil Type: | Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 133mA |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 500mA |
| Coil Resistance: | 22.5Ω |
| Switching Voltage: | 30V |
| Rated Power: | 400mW |
| Contact Material: | Gold Plating |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount