text.skipToContent text.skipToNavigation

Manufacturer Part #

CHAR-112A100T

CHAR Series 1 Pole 12 V 100 A 47.6 mm × 40.0 mm × 45.1 mm Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics CHAR-112A100T - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form X)
Coil Current: 267mA
Nominal Coil Voltage: 12V
Contact Current-Max: 100A
Coil Resistance: 45Ω
Switching Voltage: 400V
Rated Power: 3.2W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 45.1mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$541.50
USD
Quantity
Unit Price
50+
$10.83
Product Variant Information section