text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-L-DC12V-F

DS Series 5 A SPST-NO + SPST-NC 12 VDC Through Hole Small Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP1-L-DC12V-F - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 12.5mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 960Ω
Switching Voltage: 250V
Rated Power: 0.15W
Contact Material: Silver Tin Oxide (AgSnO), Gold (Au)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
50
$4.16
100
$4.11
150
$4.08
200+
$4.04
Product Variant Information section