text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/012-1HS1AF(257)

HF115F Series 12 A SPST 12 V PCB Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1549
Product Specification Section
Hongfa HF115F/012-1HS1AF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 12A
Coil Resistance: 360Ω
Switching Voltage: 300V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
40
$1.08
100
$1.05
200
$1.03
400+
$0.985
Product Variant Information section