text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/012-1HS3AF(257)

HF115F Series 16 A SPST 12 VDC PCB Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F/012-1HS3AF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 300V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The HF115F series miniature high power relay offers a coil voltage of 12 VDC, with a contact arrangement of 1 Form A having plastic sealed construction, 5.0 mm 1 pole 16A and Class F insulation standard.

Key Features:

  • Low height: 15.7 mm
  • 16 A switching capability
  • 5 kV dielectric strength (between coil and contacts)
  • Creepage distance: 10 mm
  • Meeting VDE 0700, 0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • Outline Dimensions: (29.0 x 12.7 x 15.7) mm
  • Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
63,286
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.985
250
$0.96
500+
$0.925
Product Variant Information section