text.skipToContent text.skipToNavigation

Manufacturer Part #

HF152FD/12-1ZSTF(257)

HF152F Series POWER RELAY 12VDC 1 FORM C Plastic Sealed

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF152FD/12-1ZSTF(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 17A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
25
$0.77
50
$0.755
125
$0.74
300
$0.72
750+
$0.695
Product Variant Information section