text.skipToContent text.skipToNavigation

Manufacturer Part #

HF18FF/A220-2Z1(257)

HF18FF Series 7 A DPDT 220 VAC Socket Miniature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Hongfa HF18FF/A220-2Z1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 220V
Contact Current-Max: 7A
Coil Resistance: 14400Ω
Switching Voltage: 250V
Contact Material: Silver Cerium
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 35mm
Termination Style: Solder
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.62
USD
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section