Manufacturer Part #
HF46F/12-H1TF(257)
HF46F Series 5 A SPST 12 V PCB Mount Subminiature Inermediate Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF46F/12-H1TF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF46F/12-H1TF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Momentary |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.6mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$0.405
125
$0.395
250
$0.39
500
$0.38
1,250+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount