text.skipToContent text.skipToNavigation

Manufacturer Part #

HF46F/12-HS1(257)

HF46F Series 5 A SPST 12 V PCB Sealed Subminiature Inermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF46F/12-HS1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Momentary
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 720Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.6mm
Termination Style: Straight Thru Hole
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
150
Total
$465.00
USD
Quantity
Unit Price
150
$0.325
450
$0.315
750
$0.31
3,000
$0.305
4,500+
$0.30
Product Variant Information section