text.skipToContent text.skipToNavigation

Manufacturer Part #

HL2-HP-DC24V-F

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HL2-HP-DC24V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 37mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -50°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 35mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.40
USD
Quantity
Unit Price
10
$3.97
25
$3.91
40
$3.88
100
$3.82
150+
$3.75
Product Variant Information section