Manufacturer Part #
SFS6-DC12V
SFS Series 6 A Form A + 3 Form B 12 VDC Through Hole Slim Safety Relays
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry SFS6-DC12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/18/2024 Details and Download
We would like to inform that the SFS series relays will remove the TUV mark from the relay package.Effective Date: From November 2022 production.Change Details: The TUV mark is being updated, and the current mark is being discontinued. There is not enough space on the relay case for the updated TUV mark, so the mark will be removed from the relay package entirely. There is no change in the safety standard certification authorization and acquired standards.
Part Status:
Active
Active
Panasonic Industry SFS6-DC12V - Technical Attributes
Attributes Table
| Relay Type: | Safety |
| Coil Type: | Non-Latching |
| Contact Form: | 6PST (3 Form A and B) |
| Coil Current: | 41.7mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 288Ω |
| Switching Voltage: | 250V |
| Rated Power: | 0.5W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 14 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
50+
$13.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole