text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2-L2-DC48V-F

ST Series 8 A DPST (2 Form A) 48 VDC Through Hole 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ST2-L2-DC48V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPST (2 Form A)
Coil Current: 4.7mA
Nominal Coil Voltage: 48V
Contact Current-Max: 8A
Coil Resistance: 9kΩ
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +60°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.00
USD
Quantity
Unit Price
50+
$8.36
Product Variant Information section