Manufacturer Part #
MLRR-3-17-23
MLRR Series 1 A SPST 200 V Axial 2 Lead Glass Body Magnetic Reed Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MLRR-3-17-23 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MLRR-3-17-23 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 1A |
| Termination Style: | Axial Leads |
| Relay Type: | Reed |
| Switching Voltage: | 200V |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
30
$0.665
100
$0.65
300
$0.635
1,000
$0.62
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole