Manufacturer Part #
1-1462037-1
IM Series 2 A DPDT 4.5 VDC Surface Mount Communications/Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
TE Connectivity 1-1462037-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1462037-1 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 145Ω |
| Switching Voltage: | 220V |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | J-Bend |
| Mounting Method: | Surface Mount |
Features & Applications
The 1-1462037-1 is a low profile silm line non lachting version (DPDT /2 form C) signal relay.
Features:
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2
- Switching current 2/5 A
- Switching power 60 W/62.5 VA
- Switching voltage 220 VDC/250 VAC
- Low coil power consumption:
- 140 mW standard
- 100 mW for high sensitive version
- 50 mW for ultra high sensitive version
- 100 mW for bistable version
- High dielectric and surge capability:
- 2500 Vrms between open contacts
- 3000 Vrms between coil and contacts
- High mechanical shock resistance up to 300g functional
Applications:
- Telecommunication
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical equipment,
- Automotive applications
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount