Manufacturer Part #
AGQ20T4H
GQ Series 2 A DPDT (2 Form C) 4.5 VDC Non Latching Through Hole Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AGQ20T4H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Active
Active
Panasonic Industry AGQ20T4H - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 31mA |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 145Ω |
| Switching Voltage: | 110V |
| Rated Power: | 140mW |
| Contact Material: | Silver Nickel |
| Operating Temp Range: | 40°C to 85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$3.55
100
$3.51
150
$3.49
200
$3.47
250+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole