text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV202A

AQV20 Series SPST 0.4 A 60 VDC Surface Mount Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV202A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 1.4Ω
Contact Current-Max: 400mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV202A is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Controls low-level analog signals
  • Controlled with low-level input signals
  • AC/DC dual use type and DC only type available

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$206.50
USD
Quantity
Unit Price
10
$4.23
20
$4.18
40
$4.13
75
$4.09
150+
$4.00
Product Variant Information section